DiodesZetex DMP6110 Type P-Channel MOSFET, 4.2 A, 60 V Enhancement, 6-Pin UDFN DMP6110SFDFQ-7
- RS Stock No.:
- 206-0134
- Mfr. Part No.:
- DMP6110SFDFQ-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€570.00
(exc. VAT)
€690.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.19 | €570.00 |
*price indicative
- RS Stock No.:
- 206-0134
- Mfr. Part No.:
- DMP6110SFDFQ-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4.2A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | UDFN | |
| Series | DMP6110 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 130mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 0.76W | |
| Typical Gate Charge Qg @ Vgs | 17.2nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.95mm | |
| Height | 570μm | |
| Length | 1.95mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4.2A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type UDFN | ||
Series DMP6110 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 130mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 0.76W | ||
Typical Gate Charge Qg @ Vgs 17.2nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.95mm | ||
Height 570μm | ||
Length 1.95mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The DiodesZetex 60V,6 pin P channel enhancement mode MOSFET is designed to meet the stringent requirement of automotive application. It is qualified to AEC-Q101, supported by a PPAP, and is ideal for use in power management function and battery management application. Its gate-source voltage is 20V with 0.76 W thermal power dissipation..
Low on-resistance
Low input capacitance
Related links
- DiodesZetex DMP6110 Type P-Channel MOSFET 60 V Enhancement, 6-Pin UDFN DMP6110SFDFQ-7
- DiodesZetex DMP2067 Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOT DMP2067LVT-7
- DiodesZetex DMP1009 Type P-Channel MOSFET 12 V Enhancement, 6-Pin UDFN
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 6-Pin UDFN
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement, 6-Pin UDFN-2020
- DiodesZetex DMP Type P-Channel MOSFET 40 V Enhancement, 6-Pin UDFN
- DiodesZetex Dual DMP2090UFDB 1 Type P-Channel MOSFET 20 V Enhancement, 6-Pin UDFN
- DiodesZetex Type N 4.6 A 6-Pin UDFN-2020
