DiodesZetex DMP3013 Type P-Channel MOSFET, 8 A, 30 V Enhancement, 6-Pin UDFN DMP3013SFK-7
- RS Stock No.:
- 206-0116
- Mfr. Part No.:
- DMP3013SFK-7
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 25 units)*
€14.30
(exc. VAT)
€17.60
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.572 | €14.30 |
*price indicative
- RS Stock No.:
- 206-0116
- Mfr. Part No.:
- DMP3013SFK-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | UDFN | |
| Series | DMP3013 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 25mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 33.7nC | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Forward Voltage Vf | -1.2V | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.25mm | |
| Standards/Approvals | No | |
| Width | 2.45mm | |
| Height | 570μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type UDFN | ||
Series DMP3013 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 25mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 33.7nC | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Gate Source Voltage Vgs 25V | ||
Forward Voltage Vf -1.2V | ||
Maximum Operating Temperature 150°C | ||
Length 2.25mm | ||
Standards/Approvals No | ||
Width 2.45mm | ||
Height 570μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex 30V P- channel enhancement mode MOSFET is designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high-efficiency power management application. Its gate-source voltage is 25V with 1.0 W thermal power dissipation.
Low on-resistance
Low input capacitance
Related links
- DiodesZetex DMP3013 Type P-Channel MOSFET 30 V Enhancement, 6-Pin UDFN DMP3013SFK-7
- DiodesZetex DMP1009 Type P-Channel MOSFET 12 V Enhancement, 6-Pin UDFN
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 6-Pin UDFN
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement, 6-Pin UDFN-2020
- DiodesZetex DMP Type P-Channel MOSFET 40 V Enhancement, 6-Pin UDFN
- DiodesZetex Dual DMP2090UFDB 1 Type P-Channel MOSFET 20 V Enhancement, 6-Pin UDFN
- DiodesZetex Type N 4.6 A 6-Pin UDFN-2020
- DiodesZetex 2 Type P-Channel MOSFET 20 V Enhancement, 6-Pin UDFN-2020
