Toshiba TPH1R306PL N-Channel MOSFET, 100 A, 60 V Enhancement, 8-Pin SOP TPH1R306PL,L1Q(M

Get a bulk buy discount

Add 50 more to save 22%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€14.57

(exc. VAT)

€17.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,790 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€2.914€14.57-
50 - 495€2.27€11.3522%
500 - 995€1.852€9.2636%
1000 - 2495€1.816€9.0837%
2500 +€1.79€8.9538%

*price indicative

Packaging Options:
RS Stock No.:
206-9790
Mfr. Part No.:
TPH1R306PL,L1Q(M
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

60V

Package Type

SOP

Series

TPH1R306PL

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

2.3Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

91nC

Maximum Power Dissipation Pd

170W

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

-1.2V

Maximum Operating Temperature

150°C

Height

900μm

Length

6mm

Standards/Approvals

No

Width

5mm

Automotive Standard

No

The Toshiba silicon N-channel MOSFET having high-speed switching properties. It is mainly used in high-efficiency DC-DC converters, switching voltage regulators and motor drivers.

Low drain-source on-resistance 1.0 m?

Storage temperature -55 to 175°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy