Texas Instruments NexFET N-Channel MOSFET, 100 A, 16 V Enhancement, 8-Pin VSONP CSD16403Q5A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
208-8475
Mfr. Part No.:
CSD16403Q5A
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

16V

Series

NexFET

Package Type

VSONP

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

2.9mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

13.3nC

Forward Voltage Vf

1V

Maximum Gate Source Voltage Vgs

16V

Maximum Power Dissipation Pd

3.1W

Maximum Operating Temperature

150°C

Height

900μm

Length

4.8mm

Width

5.9mm

Standards/Approvals

No

Automotive Standard

No

-

-

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy