Texas Instruments NexFET N-Channel MOSFET, 3 A, 30 V Enhancement, 8-Pin VSONP CSD17484F4

Get a bulk buy discount

Add 250 more to save 4%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€14.05

(exc. VAT)

€17.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 11 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 200€0.281€14.05-
250 - 450€0.267€13.354%
500 - 1200€0.24€12.0014%
1250 - 2450€0.216€10.8023%
2500 +€0.205€10.2527%

*price indicative

Packaging Options:
RS Stock No.:
208-8477
Mfr. Part No.:
CSD17484F4
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

3A

Maximum Drain Source Voltage Vds

30V

Series

NexFET

Package Type

VSONP

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

128mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1V

Maximum Gate Source Voltage Vgs

12V

Maximum Power Dissipation Pd

500mW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

600μm

Height

200μm

Standards/Approvals

No

Length

1mm

Automotive Standard

No

-

-

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy