Vishay SQ2318BES N-Channel MOSFET, 8 A, 40 V Enhancement, 3-Pin SOT-23 SQ2318BES-T1_GE3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
210-5022
Mfr. Part No.:
SQ2318BES-T1_GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

8A

Maximum Drain Source Voltage Vds

40V

Package Type

SOT-23

Series

SQ2318BES

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

21mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

6.7nC

Maximum Power Dissipation Pd

3W

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Width

1.4mm

Standards/Approvals

No

Height

1.12mm

Length

3.04mm

Automotive Standard

No

The Vishay Automotive N-Channel 40 V (D-S) 175 °C MOSFET has SOT-23 package type.

AEC-Q101 qualified

100 % Rg and UIS tested

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy