Vishay SQ N-Channel MOSFET, 8 A, 30 V Enhancement, 3-Pin SOT-23 SQ2348CES-T1_GE3

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
280-0009
Mfr. Part No.:
SQ2348CES-T1_GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

8A

Maximum Drain Source Voltage Vds

30V

Series

SQ

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

0.042Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

14.5nC

Forward Voltage Vf

0.81V

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

3W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Length

3.04mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Vishay Automotive MOSFET is a N-Channel MOSFET and the transistor in it is made up of material known as silicon.

TrenchFET power MOSFET

100 percent Rg and UIS tested

AEC-Q101 qualified

Fully lead (Pb)-free device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy