Vishay SQJ144EP N-Channel MOSFET, 130 A, 40 V Enhancement, 4-Pin SO-8 SQJ144EP-T1_GE3
- RS Stock No.:
- 210-5037
- Mfr. Part No.:
- SQJ144EP-T1_GE3
- Manufacturer:
- Vishay
Subtotal (1 reel of 3000 units)*
€1,095.00
(exc. VAT)
€1,347.00
(inc. VAT)
In Stock
- Plus 3,000 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.365 | €1,095.00 |
*price indicative
- RS Stock No.:
- 210-5037
- Mfr. Part No.:
- SQJ144EP-T1_GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 130A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | SQJ144EP | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 3.6mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 148W | |
| Forward Voltage Vf | 1.1V | |
| Typical Gate Charge Qg @ Vgs | 26nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.25mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 130A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series SQJ144EP | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 3.6mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 148W | ||
Forward Voltage Vf 1.1V | ||
Typical Gate Charge Qg @ Vgs 26nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Width 6.25mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 5mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay Automotive N-Channel 40 V (D-S) 175 °C MOSFET has PowerPAK SO-8L package type with 130 A drain current.
TrenchFET Gen IV power MOSFET
AEC-Q101 qualified
100 % Rg and UIS tested
Qgd/Qgs ratio < 1 optimizes switching characteristics
Related links
- Vishay SQJ144EP Type N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8 SQJ144EP-T1_GE3
- Infineon LogicFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 IRL1004PBF
- Infineon LogicFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 40 V TO-252 IRLR3114ZTRPBF
- Infineon HEXFET Type N-Channel MOSFET 40 V TO-252
- Vishay SiR680LDP Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8 SIR680LDP-T1-RE3
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 4-Pin PowerPAK SO-8L
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 4-Pin PowerPAK SO-8L SQJ136ELP-T1_GE3
