Infineon HEXFET N-Channel MOSFET, 130 A, 40 V TO-252 IRLR3114ZTRPBF

Get a bulk buy discount

Add 50 more to save 9%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€8.76

(exc. VAT)

€10.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,595 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.752€8.76-
50 - 120€1.592€7.969%
125 - 245€1.488€7.4415%
250 - 495€1.388€6.9420%
500 +€1.14€5.7034%

*price indicative

Packaging Options:
RS Stock No.:
257-9455
Mfr. Part No.:
IRLR3114ZTRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

130A

Maximum Drain Source Voltage Vds

40V

Package Type

TO-252

Series

HEXFET

Mount Type

Through Hole

Maximum Drain Source Resistance Rds

15mΩ

Forward Voltage Vf

1.3V

Standards/Approvals

No

Automotive Standard

No

The Infineon IRLR series is the 40V single n channel HEXFET power mosfet in a D Pak package.

Advanced process technology

Ultra low on resistance

175°C operating temperature

Fast switching

Repetitive avalanche allowed up to Tj max

Logic level

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy