Vishay SQJ150EP Type N-Channel MOSFET, 66 A, 40 V Enhancement, 4-Pin SO-8 SQJ150EP-T1_GE3

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€6.98

(exc. VAT)

€8.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90€0.698€6.98
100 - 240€0.664€6.64
250 - 490€0.594€5.94
500 - 990€0.427€4.27
1000 +€0.335€3.35

*price indicative

Packaging Options:
RS Stock No.:
210-5045
Mfr. Part No.:
SQJ150EP-T1_GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

66A

Maximum Drain Source Voltage Vds

40V

Series

SQJ150EP

Package Type

SO-8

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

6.8mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

65W

Typical Gate Charge Qg @ Vgs

15nC

Forward Voltage Vf

1.1V

Maximum Operating Temperature

175°C

Length

5mm

Standards/Approvals

No

Height

1.1mm

Automotive Standard

AEC-Q101

The Vishay Automotive N-Channel 40 V (D-S) 175 °C MOSFET has PowerPAK SO-8L package type with 66 A drain current.

TrenchFET Gen IV power MOSFET

AEC-Q101 qualified

100 % Rg and UIS tested

Qgd/Qgs ratio < 1 optimizes switching characteristics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy