IXYS HiperFET, Polar3 N-Channel MOSFET, 66 A, 600 V Enhancement, 4-Pin SOT-227 IXFN80N60P3
- RS Stock No.:
- 168-4759
- Mfr. Part No.:
- IXFN80N60P3
- Manufacturer:
- IXYS
Add 20 more to save €20.30
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€253.82
(exc. VAT)
€312.20
(inc. VAT)
- 150 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 10 - 10 | €25.382 | €253.82 | - |
| 20 - 40 | €24.367 | €243.67 | €20.30 |
| 50 + | €23.605 | €236.05 | €88.85 |
*price indicative
- RS Stock No.:
- 168-4759
- Mfr. Part No.:
- IXFN80N60P3
- Manufacturer:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 66A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | HiperFET, Polar3 | |
| Package Type | SOT-227 | |
| Mount Type | Panel | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 70mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.5V | |
| Typical Gate Charge Qg @ Vgs | 190nC | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Power Dissipation Pd | 960W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 9.6mm | |
| Standards/Approvals | No | |
| Width | 25.07mm | |
| Length | 38.23mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 66A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series HiperFET, Polar3 | ||
Package Type SOT-227 | ||
Mount Type Panel | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 70mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.5V | ||
Typical Gate Charge Qg @ Vgs 190nC | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Power Dissipation Pd 960W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 9.6mm | ||
Standards/Approvals No | ||
Width 25.07mm | ||
Length 38.23mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
N-channel Power MOSFET, IXYS HiperFET™ Polar3™ Series
MOSFET Transistors, IXYS
Related links
- IXYS HiperFET 66 A 4-Pin SOT-227
- IXYS HiperFET 90 A 4-Pin SOT-227
- IXYS HiperFET 192 A 4-Pin SOT-227
- IXYS HiperFET 192 A 4-Pin SOT-227 IXFN210N30P3
- IXYS HiperFET 90 A 4-Pin SOT-227 IXFN110N60P3
- IXYS HiperFET 112 A 4-Pin SOT-227 IXFN132N50P3
- IXYS HiperFET 66 A 4-Pin SOT-227
- IXYS HiperFET 66 A 4-Pin SOT-227 IXFN80N50P
