DiodesZetex DMP22D5UFO Type P-Channel MOSFET, 510 mA, 20 V Enhancement, 3-Pin X2-DFN DMP22D5UFO-7B
- RS Stock No.:
- 213-9200
- Mfr. Part No.:
- DMP22D5UFO-7B
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 10000 units)*
€290.00
(exc. VAT)
€360.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | €0.029 | €290.00 |
*price indicative
- RS Stock No.:
- 213-9200
- Mfr. Part No.:
- DMP22D5UFO-7B
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 510mA | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | X2-DFN | |
| Series | DMP22D5UFO | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.9Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 0.77W | |
| Typical Gate Charge Qg @ Vgs | 0.3nC | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Forward Voltage Vf | -1.1V | |
| Maximum Operating Temperature | 150°C | |
| Height | 400μm | |
| Length | 650μm | |
| Width | 450μm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 510mA | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type X2-DFN | ||
Series DMP22D5UFO | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.9Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 0.77W | ||
Typical Gate Charge Qg @ Vgs 0.3nC | ||
Maximum Gate Source Voltage Vgs 8V | ||
Forward Voltage Vf -1.1V | ||
Maximum Operating Temperature 150°C | ||
Height 400μm | ||
Length 650μm | ||
Width 450μm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex DMP22D5UFO series is P-channel MOSFET. It is used in general purpose interfacing switch, power management functions and analogue switch.
Low input capacitance
Fast switching speed
Related links
- DiodesZetex DMP22D5UFO Type P-Channel MOSFET 20 V Enhancement, 3-Pin X2-DFN DMP22D5UFO-7B
- DiodesZetex DMN2991UFO N-Channel MOSFET 20 V Enhancement, 3-Pin X2-DFN
- DiodesZetex DMN2991UFO N-Channel MOSFET 20 V Enhancement, 3-Pin X2-DFN DMN2991UFB4-7B
- DiodesZetex DMN2991UFO N-Channel MOSFET 20 V Enhancement, 3-Pin X2-DFN DMN2991UFO-7B
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 3-Pin X2-DFN DMP32D9UFO-7B
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin X2-DFN
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin X2-DFN
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin X2-DFN DMP2045UFY4-7
