DiodesZetex DMN3061SW N-Channel MOSFET, 2.7 A, 30 V Enhancement, 3-Pin SOT-323 DMN3061SW-7
- RS Stock No.:
- 213-9180
- Mfr. Part No.:
- DMN3061SW-7
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€8.30
(exc. VAT)
€10.20
(inc. VAT)
Temporarily out of stock
- Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | €0.083 | €8.30 |
| 500 - 900 | €0.074 | €7.40 |
| 1000 - 2400 | €0.066 | €6.60 |
| 2500 - 4900 | €0.065 | €6.50 |
| 5000 + | €0.06 | €6.00 |
*price indicative
- RS Stock No.:
- 213-9180
- Mfr. Part No.:
- DMN3061SW-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2.7A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-323 | |
| Series | DMN3061SW | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 600mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 3.5nC | |
| Maximum Power Dissipation Pd | 0.65W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2.7A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-323 | ||
Series DMN3061SW | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 600mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 3.5nC | ||
Maximum Power Dissipation Pd 0.65W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex DMN3061SW series is N-channel MOSFET. It is used in general purpose interfacing switch, power management functions and analogue switch.
Low input capacitance
Fast switching speed
Related links
- DiodesZetex DMN3061SW N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-323
- DiodesZetex DMN3061SWQ N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-323
- DiodesZetex DMN3061SWQ N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-323 DMN3061SWQ-7
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 IRLML2030TRPBF
- onsemi PowerTrench N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- onsemi PowerTrench N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 FDN359AN
- onsemi PowerTrench N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 FDN359BN
- DiodesZetex DMN2055UW N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323
