DiodesZetex DMN3061SWQ N-Channel MOSFET, 2.7 A, 30 V Enhancement, 3-Pin SOT-323 DMN3061SWQ-7

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

€8.90

(exc. VAT)

€10.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 100€0.089€8.90
200 - 200€0.087€8.70
300 - 400€0.086€8.60
500 - 900€0.079€7.90
1000 +€0.071€7.10

*price indicative

Packaging Options:
RS Stock No.:
213-9182
Mfr. Part No.:
DMN3061SWQ-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

2.7A

Maximum Drain Source Voltage Vds

30V

Package Type

SOT-323

Series

DMN3061SWQ

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

600mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1V

Maximum Power Dissipation Pd

0.65W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

3.5nC

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

1.35mm

Length

2.2mm

Height

1.1mm

Automotive Standard

AEC-Q101

The DiodesZetex DMN3069L series is N-channel MOSFET. It is used in load switch, power management functions and analogue switch.

Low input capacitance

Fast switching speed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy