DiodesZetex DMN61D9U N-Channel MOSFET, 380 mA, 60 V Enhancement, 3-Pin SOT-23 DMN61D9UT-7

Get a bulk buy discount

Add 400 more to save 2%

View bulk pricing options

Subtotal (1 pack of 200 units)*

€29.20

(exc. VAT)

€36.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
200 - 200€0.146€29.20-
400 - 600€0.143€28.602%
800 - 1000€0.13€26.0010%
1200 +€0.117€23.4019%

*price indicative

Packaging Options:
RS Stock No.:
213-9193
Mfr. Part No.:
DMN61D9UT-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

380mA

Maximum Drain Source Voltage Vds

60V

Package Type

SOT-23

Series

DMN61D9U

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

20mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

540mW

Forward Voltage Vf

1.4V

Typical Gate Charge Qg @ Vgs

0.4nC

Maximum Operating Temperature

150°C

Height

1.1mm

Width

1.4mm

Standards/Approvals

No

Length

3mm

Automotive Standard

AEC-Q101

The DiodesZetex DMN61D9U series MOSFET is designed to minimize the on-state resistance, maintain superior switching performance which makes it ideal for high efficiency power management applications.

Low input capacitance

Fast switching speed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy