DiodesZetex Dual DMP2090UFDB 1 Type P-Channel MOSFET, 3.2 A, 20 V Enhancement, 6-Pin UDFN DMP2090UFDB-7

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
213-9199
Mfr. Part No.:
DMP2090UFDB-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

3.2A

Maximum Drain Source Voltage Vds

20V

Package Type

UDFN

Series

DMP2090UFDB

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

0.9Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1.39W

Forward Voltage Vf

-0.7V

Maximum Gate Source Voltage Vgs

8V

Typical Gate Charge Qg @ Vgs

6.8nC

Maximum Operating Temperature

150°C

Transistor Configuration

Dual

Standards/Approvals

MIL-STD-202, RoHS, J-STD-020, UL 94V-0, AEC-Q101

Width

2mm

Height

570μm

Length

2mm

Number of Elements per Chip

1

Automotive Standard

AEC-Q200, AEC-Q101, AEC-Q100

The DiodesZetex DMP2090UFDB series is dual P-channel MOSFET. It is used in load switch, power management functions and portable power adaptors.

Low input capacitance

Fast switching speed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy