Infineon OptiMOS N-Channel MOSFET, 195 A, 40 V, 8-Pin SuperSO BSC014N04LSIATMA1
- RS Stock No.:
- 214-4318
- Mfr. Part No.:
- BSC014N04LSIATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€2,860.00
(exc. VAT)
€3,520.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.572 | €2,860.00 |
*price indicative
- RS Stock No.:
- 214-4318
- Mfr. Part No.:
- BSC014N04LSIATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 195A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SuperSO | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2mΩ | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 55nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 700mV | |
| Maximum Power Dissipation Pd | 96W | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.1mm | |
| Standards/Approvals | No | |
| Length | 5.35mm | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 195A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SuperSO | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2mΩ | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 55nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 700mV | ||
Maximum Power Dissipation Pd 96W | ||
Maximum Operating Temperature 150°C | ||
Width 6.1mm | ||
Standards/Approvals No | ||
Length 5.35mm | ||
Height 1.2mm | ||
Automotive Standard No | ||
Infineon OptiMOS Series MOSFET, 40V Maximum Drain Source Voltage, 195A Maximum Continuous Drain Current - BSC014N04LSIATMA1
This MOSFET is a high-current switching transistor designed for surface-mounted power applications where low conduction loss and robust thermal endurance are required. It operates across a wide temperature span and is suitable for demanding electronic environments that need efficient N-channel switching at moderate drain-source voltages.
Features and Benefits:
• Very low Rds(on) 2mΩ reduces conduction losses during high current
• Maximum continuous drain current 195A supports heavy loads
• Maximum power dissipation 96W enables sustained power handling
• Maximum drain-source voltage 40V allows moderate-voltage system use
• Typical gate charge 55nC provides predictable switching energy
• Maximum gate-source voltage 20V protects gate from overdrive
• Maximum continuous drain current 195A supports heavy loads
• Maximum power dissipation 96W enables sustained power handling
• Maximum drain-source voltage 40V allows moderate-voltage system use
• Typical gate charge 55nC provides predictable switching energy
• Maximum gate-source voltage 20V protects gate from overdrive
Applications
• Suitable for DC-DC converters in power distribution systems
• Ideal for motor-drive stages requiring high continuous current
• Used with battery-management modules needing low conduction loss
• Can be used for synchronous rectification in power supplies
• Appropriate for high-current load switching on PCBs
• Ideal for motor-drive stages requiring high continuous current
• Used with battery-management modules needing low conduction loss
• Can be used for synchronous rectification in power supplies
• Appropriate for high-current load switching on PCBs
What thermal extremes can it tolerate in operation?
It is specified to operate from -55°C up to 150°C, allowing use in low-temperature and elevated-temperature environments without derating beyond device limits.
How does the package support PCB assembly and cooling?
The device is supplied in a SuperSO 8-pin surface-mount package with minimal mounting height to facilitate compact PCB layouts and efficient PCB-conduction cooling paths.
What type of conduction channel does it use and how does that affect switching?
It employs an N-channel topology, which offers low on-resistance for efficient conduction and conventional gate-drive polarity for common driver circuits.
What forward voltage performance can be expected during conduction?
The forward voltage is typically 0.7V under specified conditions, contributing to overall power-loss calculations in system design.
Related links
- Infineon OptiMOS N-Channel MOSFET 40 V, 8-Pin SuperSO BSC014N04LSIATMA1
- Infineon OptiMOS N-Channel MOSFET 30 V Enhancement, 8-Pin SuperSO
- Infineon OptiMOS N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO
- Infineon OptiMOS N-Channel MOSFET 60 V N, 8-Pin SuperSO
- Infineon OptiMOS N-Channel MOSFET 30 V Enhancement, 8-Pin SuperSO BSC034N03LSGATMA1
- Infineon OptiMOS N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO BSC032N04LSATMA1
- Infineon OptiMOS N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO BSC054N04NSGATMA1
- Infineon OptiMOS N-Channel MOSFET 60 V Enhancement, 8-Pin SuperSO BSC094N06LS5ATMA1
