Infineon OptiMOS 5 N-Channel MOSFET, 49 A, 80 V N, 8-Pin SuperSO BSC117N08NS5ATMA1
- RS Stock No.:
- 214-4327
- Mfr. Part No.:
- BSC117N08NS5ATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€2,575.00
(exc. VAT)
€3,165.00
(inc. VAT)
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.515 | €2,575.00 |
*price indicative
- RS Stock No.:
- 214-4327
- Mfr. Part No.:
- BSC117N08NS5ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 49A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | SuperSO | |
| Series | OptiMOS 5 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 11.7mΩ | |
| Channel Mode | N | |
| Typical Gate Charge Qg @ Vgs | 15nC | |
| Maximum Power Dissipation Pd | 50W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 6.1mm | |
| Height | 1.2mm | |
| Length | 5.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 49A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type SuperSO | ||
Series OptiMOS 5 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 11.7mΩ | ||
Channel Mode N | ||
Typical Gate Charge Qg @ Vgs 15nC | ||
Maximum Power Dissipation Pd 50W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 6.1mm | ||
Height 1.2mm | ||
Length 5.35mm | ||
Automotive Standard No | ||
Infineon OptiMOS 5 Series MOSFET, 80V Drain Source Voltage, 49A Continuous Drain Current - BSC117N08NS5ATMA1
This MOSFET is a surface-mount N-channel power transistor designed for high-current switching in compact electronic assemblies. It operates across a wide ambient range and is suited to applications requiring efficient conduction and fast switching behaviour. The device is supplied in an eight-pin SuperSO package and is intended for use where low on-resistance and considerable drain current capability are required.
Features and Benefits:
• 11.7mΩ Rds(on) enabling reduced conduction losses
• 49A continuous drain current for heavy-load handling
• 80V drain-source rating for high-voltage switching
• 15nC gate charge for responsive switching control
• 50W maximum power dissipation for robust thermal performance
• 49A continuous drain current for heavy-load handling
• 80V drain-source rating for high-voltage switching
• 15nC gate charge for responsive switching control
• 50W maximum power dissipation for robust thermal performance
Applications
• Suitable for high-efficiency power supplies in electronics
• Ideal for DC-DC converters and synchronous rectification
• Used with motor controllers requiring elevated current capacity
• Can be used for telecoms and server power distribution
• Suitable for compact, high-density surface-mount assemblies
• Ideal for DC-DC converters and synchronous rectification
• Used with motor controllers requiring elevated current capacity
• Can be used for telecoms and server power distribution
• Suitable for compact, high-density surface-mount assemblies
What temperature extremes can it withstand during operation?
It is specified to operate from -55 °C up to 150 °C, accommodating harsh thermal conditions.
How does the package aid board-level design?
The SuperSO eight-pin layout and low-profile 1.2mm height permit dense component placement and low-inductance routing.
What is the typical forward voltage during conduction?
The device exhibits a forward voltage of 1.1V under specified conduction conditions, affecting conduction loss calculations.
What maximum gate stress should the design allow?
The gate should be driven within ±20V to avoid exceeding the maximum gate-source voltage rating.
Related links
- Infineon OptiMOS 5 N-Channel MOSFET 80 V N, 8-Pin SuperSO BSC117N08NS5ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 150 V N, 8-Pin SuperSO BSC093N15NS5ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 150 V N, 8-Pin SuperSO BSC160N15NS5ATMA1
- Infineon OptiMOS N-Channel MOSFET 60 V N, 8-Pin SuperSO
- Infineon OptiMOS 3 N-Channel MOSFET 250 V N, 8-Pin SuperSO BSC670N25NSFDATMA1
- Infineon OptiMOS N-Channel MOSFET 60 V N, 8-Pin SuperSO BSC065N06LS5ATMA1
- Infineon OptiMOS N-Channel MOSFET 60 V N, 8-Pin SuperSO BSC016N06NSTATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO
