Infineon OptiMOS N-Channel MOSFET, 64 A, 60 V N, 8-Pin SuperSO BSC065N06LS5ATMA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 15 units)*

€16.34

(exc. VAT)

€20.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 4,440 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
15 - 60€1.089€16.34
75 - 135€1.036€15.54
150 - 360€0.991€14.87
375 - 735€0.948€14.22
750 +€0.881€13.22

*price indicative

Packaging Options:
RS Stock No.:
214-4323
Mfr. Part No.:
BSC065N06LS5ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

64A

Maximum Drain Source Voltage Vds

60V

Series

OptiMOS

Package Type

SuperSO

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

9.2mΩ

Channel Mode

N

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

10nC

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

46W

Maximum Operating Temperature

150°C

Length

5.35mm

Standards/Approvals

No

Width

6.1mm

Height

1.2mm

Automotive Standard

No

Infineon OptiMOS Series MOSFET, 60V Maximum Drain Source Voltage, 64A Maximum Continuous Drain Current - BSC065N06LS5ATMA1


This MOSFET is a high-current N-channel semiconductor device designed for switching and power-management roles in compact electronic assemblies. It operates across a wide temperature range for demanding environments and is supplied in an 8-pin SuperSO surface-mount package suited to dense board layouts. The device supports mid-voltage power conversion tasks where rapid switching and low conduction losses are required.

Features and Benefits:


• Very low on-resistance 9.2mΩ reduces conduction losses
• High continuous drain current 64A enables heavy load handling
• Drain-source voltage rating 60V supports mid-voltage systems
• Gate-charge 10nC permits fast switching transitions
• Maximum power dissipation 46W allows sustained power transfer
• Gate-source withstand 20V accommodates common gate-drive voltages

Applications


• Suitable for synchronous buck converters in power supplies
• Ideal for motor-drive stages in industrial controllers
• Used with battery-management circuits for high-current switching
• Can be used for DC-DC converters in telecoms equipment
• Suited to server and computing power-regulation boards

What thermal extremes can it withstand during operation?


It is specified to function from -55°C up to 150°C ambient conditions, enabling use in both cold-start and high-temperature environments.

How does the package support PCB assembly and layout?


The SuperSO surface-mount format with an 8-pin footprint facilitates automated placement and conservative thermal paths for soldered board cooling.

What switching behaviour can designers expect under gate drive?


With a typical gate-charge of 10nC, switching transitions are rapid while keeping gate-drive current requirements moderate for most driver ICs.

How does the device suit high-current applications on compact boards?


Its combination of 64A continuous current capability and low on-resistance allows designers to deliver substantial current within constrained board space while limiting I²R losses.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy