Infineon Dual OptiMOS 1 Type P, Type N-Channel MOSFET Arrays, 2.3 A, 30 V Enhancement, 6-Pin TSOP BSL308CH6327XTSA1
- RS Stock No.:
- 214-4334
- Mfr. Part No.:
- BSL308CH6327XTSA1
- Manufacturer:
- Infineon
Add 6000 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€582.00
(exc. VAT)
€717.00
(inc. VAT)
- 9,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.194 | €582.00 | - |
| 6000 + | €0.185 | €555.00 | 4% |
*price indicative
- RS Stock No.:
- 214-4334
- Mfr. Part No.:
- BSL308CH6327XTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P, Type N | |
| Product Type | MOSFET Arrays | |
| Maximum Continuous Drain Current Id | 2.3A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | OptiMOS | |
| Package Type | TSOP | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 57mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 0.6W | |
| Typical Gate Charge Qg @ Vgs | -5nC | |
| Transistor Configuration | Dual | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.6mm | |
| Standards/Approvals | IEC61249-2-21, RoHS | |
| Length | 2.9mm | |
| Height | 1mm | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P, Type N | ||
Product Type MOSFET Arrays | ||
Maximum Continuous Drain Current Id 2.3A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series OptiMOS | ||
Package Type TSOP | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 57mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 0.6W | ||
Typical Gate Charge Qg @ Vgs -5nC | ||
Transistor Configuration Dual | ||
Maximum Operating Temperature 150°C | ||
Width 1.6mm | ||
Standards/Approvals IEC61249-2-21, RoHS | ||
Length 2.9mm | ||
Height 1mm | ||
Number of Elements per Chip 1 | ||
Automotive Standard AEC-Q101 | ||
Infineon OptiMOS Series MOSFET Arrays, 30V Maximum Drain Source Voltage, 2.3A Maximum Continuous Drain Current - BSL308CH6327XTSA1
Features and Benefits:
• Maximum continuous drain current 2.3A enables moderate load handling
• Maximum Vds 30V supports 30V system architectures
• Maximum gate‑source voltage 20V protects gate integrity under transients
• Forward voltage 1.1V improves efficiency in diode conduction paths
• Rated to 150°C allows reliable operation at elevated junction temperatures
Applications
• Ideal for high‑density DC-DC converter switch stages
• Used with battery management circuits in vehicles and equipment
• Can be used for motor driver low‑side or high‑side switching
• Suitable for compact power distribution on surface‑mount PCBs
What mounting type is required for board assembly?
How does it behave across temperature extremes?
Are there separate transistor elements per chip?
What standards and material compliance are indicated?
Related links
- Infineon Dual OptiMOS 1 Type P 2.3 A 6-Pin TSOP BSL308CH6327XTSA1
- Infineon Isolated OptiMOS 2 Type P 1.5 A 6-Pin TSOP BSL215CH6327XTSA1
- Infineon Isolated OptiMOS™ 2 Type N 1.5 A 6-Pin TSOP-6 BSL316CH6327XTSA1
- Vishay Dual TrenchFET 2 Type N 3.9 A 6-Pin TSOP SI3585CDV-T1-GE3
- Vishay Dual TrenchFET 2 Type P 4 A 8-Pin TSOP SI5515CDC-T1-GE3
- Infineon Dual IRF7343PbF 1 Type P 4.7 A 8-Pin SO-8 IRF7343TRPBF
- Vishay Single 1 Type P-Channel MOSFET 30 V Enhancement, 6-Pin TSOP-6 SI3457CDV-T1-GE3
- Infineon Dual OptiMOS 2 N-Channel MOSFET & Diode 100 V Enhancement, 8-Pin TDSON
