Infineon Isolated OptiMOS 2 Type P, Type N-Channel MOSFET, 1.5 A, 20 V Enhancement, 6-Pin TSOP BSL215CH6327XTSA1
- RS Stock No.:
- 166-1086
- Mfr. Part No.:
- BSL215CH6327XTSA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€522.00
(exc. VAT)
€642.00
(inc. VAT)
- 15,000 left, ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.174 | €522.00 |
*price indicative
- RS Stock No.:
- 166-1086
- Mfr. Part No.:
- BSL215CH6327XTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type P, Type N | |
| Maximum Continuous Drain Current Id | 1.5A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | TSOP | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 280mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 3nC | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Maximum Power Dissipation Pd | 500mW | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 800mV | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Isolated | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Height | 1mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type P, Type N | ||
Maximum Continuous Drain Current Id 1.5A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type TSOP | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 280mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 3nC | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Maximum Power Dissipation Pd 500mW | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 800mV | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Isolated | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Width 1.6mm | ||
Height 1mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Infineon OptiMOS Series MOSFET, 20V Maximum Drain Source Voltage, 1.5A Maximum Continuous Drain Current - BSL215CH6327XTSA1
Features and Benefits:
• Maximum continuous drain current of 1.5A supports moderate-load circuits
• Drain-source resistance of 280 mΩ reduces conduction losses
• Rated for 20V drain-source voltage for low-voltage systems
• Power dissipation of 500 mW manages thermal load in compact designs
• Qualified to AEC‑Q101 for elevated automotive stress tolerance
Applications
• Used with battery management and power-distribution modules
• Ideal for compact DC‑DC converters and voltage regulators
• Can be used for load switching in infotainment subsystems
• Appropriate for embedded motor-control driver stages
What temperature range can it operate within reliably?
How many transistor elements are provided on the chip?
What package and pin count should designers plan for?
Which gate‑source and forward voltage limits must be observed?
Related links
- Infineon Isolated OptiMOS 2 Type P 1.5 A 6-Pin TSOP BSL215CH6327XTSA1
- Infineon Isolated OptiMOS™ 2 Type N 1.5 A 6-Pin TSOP-6 BSL316CH6327XTSA1
- Infineon Isolated OptiMOS P 2 Type P-Channel MOSFET 30 V Enhancement, 6-Pin TSOP BSL308PEH6327XTSA1
- Infineon Isolated OptiMOS 2 N-Channel MOSFET 60 V Enhancement, 6-Pin SC-88
- Infineon Isolated OptiMOS 2 2 N-Channel MOSFET 20 V Enhancement, 6-Pin SC-88
- Infineon Isolated OptiMOS 2 N-Channel MOSFET 60 V Enhancement, 6-Pin SC-88 2N7002DWH6327XTSA1
- Infineon Isolated OptiMOS 2 2 N-Channel MOSFET 20 V Enhancement, 6-Pin SC-88 BSD235NH6327XTSA1
- Infineon Dual OptiMOS 1 Type P 2.3 A 6-Pin TSOP BSL308CH6327XTSA1
