Infineon 700V CoolMOS P7 N-Channel MOSFET, 10 A, 700 V N, 3-Pin TO-220 IPAN70R450P7SXKSA1
- RS Stock No.:
- 214-4358
- Mfr. Part No.:
- IPAN70R450P7SXKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€22.40
(exc. VAT)
€27.55
(inc. VAT)
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €0.448 | €22.40 |
| 100 - 200 | €0.418 | €20.90 |
| 250 - 450 | €0.407 | €20.35 |
| 500 - 1200 | €0.396 | €19.80 |
| 1250 + | €0.386 | €19.30 |
*price indicative
- RS Stock No.:
- 214-4358
- Mfr. Part No.:
- IPAN70R450P7SXKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Series | 700V CoolMOS P7 | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 450mΩ | |
| Channel Mode | N | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 900mV | |
| Typical Gate Charge Qg @ Vgs | 13.1nC | |
| Maximum Power Dissipation Pd | 22.7W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.68mm | |
| Width | 16.15mm | |
| Height | 4.85mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 700V | ||
Series 700V CoolMOS P7 | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 450mΩ | ||
Channel Mode N | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 900mV | ||
Typical Gate Charge Qg @ Vgs 13.1nC | ||
Maximum Power Dissipation Pd 22.7W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 10.68mm | ||
Width 16.15mm | ||
Height 4.85mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The 700V Cool MOS P7 super junction MOSFET series addresses the low power SMPS market, such as mobile phone chargers or notebook adapters by offering fundamental performance gains.
It supports less magnetic size with lower BOM costs
It has high ESD ruggedness
Related links
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V N, 3-Pin TO-220 IPAN70R450P7SXKSA1
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V P, 3-Pin TO-220 IPA70R450P7SXKSA1
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V N, 3-Pin TO-220 IPA70R600P7SXKSA1
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220 IPA70R750P7SXKSA1
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220 IPAN70R360P7SXKSA1
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220 IPAN70R900P7SXKSA1
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-252
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-252 IPD70R600P7SAUMA1
