Infineon 700V CoolMOS P7 N-Channel MOSFET, 12.5 A, 700 V Enhancement, 3-Pin TO-220 IPAN70R360P7SXKSA1
- RS Stock No.:
- 215-2489
- Mfr. Part No.:
- IPAN70R360P7SXKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 40 more to save €1.84
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€18.60
(exc. VAT)
€22.80
(inc. VAT)
In Stock
- 460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 20 | €0.93 | €18.60 | - |
| 40 - 80 | €0.884 | €17.68 | €1.84 |
| 100 - 180 | €0.846 | €16.92 | €8.40 |
| 200 - 480 | €0.81 | €16.20 | €24.00 |
| 500 + | €0.754 | €15.08 | €88.00 |
*price indicative
- RS Stock No.:
- 215-2489
- Mfr. Part No.:
- IPAN70R360P7SXKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 12.5A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Package Type | TO-220 | |
| Series | 700V CoolMOS P7 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 360mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 16.4nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 26.5W | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 12.5A | ||
Maximum Drain Source Voltage Vds 700V | ||
Package Type TO-220 | ||
Series 700V CoolMOS P7 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 360mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 16.4nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 26.5W | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 700V Cool MOS™ P7 super junction MOSFET series addresses the low power SMPS market, such as mobile phone chargers or notebook adapters by offering fundamental performance gains compared to super junction technologies used today. The technology meets highest efficiency standards and supports high power density, enabling customers going towards very slim designs. The latest CoolMOS™P7 is an optimized platform tailored to target cost sensitive applications in consumer markets such as charger, adapter, lighting, TV, etc.
Extremely low losses due to very low FOMRDS(on)*Qg and RDS(on)*Eoss
Excellent thermal behaviour
Integrated ESD protection diode
Low switching losses (Eoss)
Related links
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220 IPAN70R360P7SXKSA1
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V Enhancement, 3-Pin IPAK IPSA70R360P7SAKMA1
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-252 IPD70R360P7SAUMA1
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223 IPN70R360P7SATMA1
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-252
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-252 IPD70R600P7SAUMA1
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220 IPA70R750P7SXKSA1
