Infineon OptiMOS -T2 N-Channel MOSFET, 120 A, 80 V Enhancement, 3-Pin TO-263
- RS Stock No.:
- 214-4365
- Mfr. Part No.:
- IPB120N08S403ATMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 214-4365
- Mfr. Part No.:
- IPB120N08S403ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | TO-263 | |
| Series | OptiMOS -T2 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.5mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 278W | |
| Typical Gate Charge Qg @ Vgs | 128nC | |
| Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.5mm | |
| Width | 9.27mm | |
| Standards/Approvals | No | |
| Length | 10.02mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type TO-263 | ||
Series OptiMOS -T2 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.5mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 278W | ||
Typical Gate Charge Qg @ Vgs 128nC | ||
Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Height 4.5mm | ||
Width 9.27mm | ||
Standards/Approvals No | ||
Length 10.02mm | ||
Automotive Standard AEC-Q101 | ||
This Infineon OptiMOS T2 MOSFET is 100% Avalanche tested and is RoHS compliant.
It is AEC Q101 qualified
Related links
- Infineon OptiMOS -T2 N-Channel MOSFET 80 V Enhancement, 3-Pin TO-263 IPB120N08S403ATMA1
- Infineon OptiMOS-T2 N-Channel MOSFET 80 V Enhancement, 3-Pin TO-263 IPB120N08S404ATMA1
- Infineon OptiMOS-T2 N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220 IPP120N08S403AKSA1
- Infineon OptiMOS-T2 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 IPB120N06S4H1ATMA2
- Infineon OptiMOS-T2 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 IPB120N06S402ATMA2
- Infineon OptiMOS-T2 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS-T2 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 IPB45N06S4L08ATMA3
- Infineon OptiMOS -T2 N-Channel Power Transistor 60 V Enhancement, 3-Pin TO-263 IPB80N06S4L05ATMA2
