Infineon 600V CoolMOS P7 N-Channel MOSFET, 18 A, 600 V Enhancement, 3-Pin TO-252 IPD60R180P7SAUMA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€12.47

(exc. VAT)

€15.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 290 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€1.247€12.47
50 - 90€1.186€11.86
100 - 240€1.135€11.35
250 - 490€1.085€10.85
500 +€1.01€10.10

*price indicative

Packaging Options:
RS Stock No.:
214-4386
Mfr. Part No.:
IPD60R180P7SAUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

18A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-252

Series

600V CoolMOS P7

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

180mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

72W

Forward Voltage Vf

900mV

Minimum Operating Temperature

-40°C

Typical Gate Charge Qg @ Vgs

25nC

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

2.35mm

Length

6.65mm

Width

6.42mm

Automotive Standard

No

The 600V Cool MOS P7 super junction MOSFET continues to balance the need for high efficiency against the ease-of-use in the design process. The best-in-class RonxA and the inherently low gate charge (QG) of the Cool MOS™ 7th generation platform ensure its high efficiency.

It has rugged body diode

Integrated RG reduces MOSFET oscillation sensitivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy