Infineon 700V CoolMOS P7 N-Channel MOSFET, 6 A, 700 V Enhancement, 3-Pin TO-252 IPD70R900P7SAUMA1
- RS Stock No.:
- 214-4394
- Mfr. Part No.:
- IPD70R900P7SAUMA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 50 units)*
€23.35
(exc. VAT)
€28.70
(inc. VAT)
In Stock
- 1,550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.467 | €23.35 |
*price indicative
- RS Stock No.:
- 214-4394
- Mfr. Part No.:
- IPD70R900P7SAUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 6A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Series | 700V CoolMOS P7 | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 900mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 6.8nC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 30.5W | |
| Forward Voltage Vf | 900mV | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 2.35mm | |
| Length | 6.65mm | |
| Width | 6.42mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 6A | ||
Maximum Drain Source Voltage Vds 700V | ||
Series 700V CoolMOS P7 | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 900mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 6.8nC | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 30.5W | ||
Forward Voltage Vf 900mV | ||
Maximum Gate Source Voltage Vgs 16V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 2.35mm | ||
Length 6.65mm | ||
Width 6.42mm | ||
Automotive Standard No | ||
Infineon 700V CoolMOS P7 Series MOSFET, 700V Maximum Drain Source Voltage, 6A Maximum Continuous Drain Current - IPD70R900P7SAUMA1
This MOSFET is a high-voltage, N-channel switching transistor designed for power conversion and switching applications. It operates across a wide temperature span and is intended for surface-mounted power designs where high blocking voltage and moderate current capability are required. The device supports enhancement-mode operation and is suited to systems that demand compact power components with controlled gate-drive characteristics.
Features and Benefits:
• 700V blocking voltage enabling high-voltage switching
• 6A continuous drain current for moderate load handling
• 900mΩ Rds(on) limiting conduction losses under load
• 6.8nC typical gate charge for faster gate transitions
• 30.5W maximum power dissipation for thermal headroom
• 16V maximum gate-source rating permitting robust gate drive
• 6A continuous drain current for moderate load handling
• 900mΩ Rds(on) limiting conduction losses under load
• 6.8nC typical gate charge for faster gate transitions
• 30.5W maximum power dissipation for thermal headroom
• 16V maximum gate-source rating permitting robust gate drive
Applications
• Suitable for SMPS primary switch duties in high-voltage supplies
• Ideal for offline power supplies requiring 700V blocking
• Used with power converters needing moderate continuous current
• Can be used for switched-mode topologies in industrial equipment
• Suitable for compact surface-mount power assemblies
• Ideal for offline power supplies requiring 700V blocking
• Used with power converters needing moderate continuous current
• Can be used for switched-mode topologies in industrial equipment
• Suitable for compact surface-mount power assemblies
What package type is provided for board mounting?
It is supplied in a TO-252 surface-mount package allowing soldered PCB attachment and efficient thermal contact.
How does temperature range affect deployment in harsh environments?
The device is specified to operate from -40°C up to 150°C, supporting applications with elevated junction temperatures and wide ambient variations.
What gate-drive constraints should be observed in designs?
The gate must not exceed ±16V relative to source, so gate-drive circuitry should include clamping or level-shifting to prevent overvoltage.
How does the devices channel and mode influence circuit topology?
Being an N-channel enhancement device, it requires a positive gate-source voltage to conduct and is suitable for low-side or high-side switching with appropriate driver arrangements.
Related links
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-252
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220 IPAN70R900P7SXKSA1
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223 IPN70R900P7SATMA1
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-252 IPD70R600P7SAUMA1
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-252 IPD70R360P7SAUMA1
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V Enhancement, 3-Pin IPAK IPSA70R360P7SAKMA1
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220 IPA70R750P7SXKSA1
