Infineon 700V CoolMOS P7 N-Channel MOSFET, 12.5 A, 700 V Enhancement, 3-Pin IPAK IPSA70R360P7SAKMA1
- RS Stock No.:
- 214-4422
- Mfr. Part No.:
- IPSA70R360P7SAKMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€12.92
(exc. VAT)
€15.90
(inc. VAT)
In Stock
- Plus 1,240 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | €0.646 | €12.92 |
| 100 - 180 | €0.497 | €9.94 |
| 200 - 480 | €0.465 | €9.30 |
| 500 - 980 | €0.433 | €8.66 |
| 1000 + | €0.40 | €8.00 |
*price indicative
- RS Stock No.:
- 214-4422
- Mfr. Part No.:
- IPSA70R360P7SAKMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 12.5A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Series | 700V CoolMOS P7 | |
| Package Type | IPAK | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 360mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Typical Gate Charge Qg @ Vgs | 16.4nC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 59.5W | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 6.6mm | |
| Height | 2.3mm | |
| Width | 6.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 12.5A | ||
Maximum Drain Source Voltage Vds 700V | ||
Series 700V CoolMOS P7 | ||
Package Type IPAK | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 360mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 16V | ||
Typical Gate Charge Qg @ Vgs 16.4nC | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 59.5W | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 6.6mm | ||
Height 2.3mm | ||
Width 6.1mm | ||
Automotive Standard No | ||
The 700V Cool MOS P7 super junction MOSFET series addresses the low power SMPS market, such as mobile phone chargers or notebook adapters by offering fundamental performance gains.
It supports less magnetic size with lower BOM costs
It has high ESD ruggedness
Related links
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V Enhancement, 3-Pin IPAK
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-252
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-252 IPD70R360P7SAUMA1
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220 IPAN70R360P7SXKSA1
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223 IPN70R360P7SATMA1
- Infineon 700V CoolMOS P7 N-Channel MOSFET 700 V Enhancement, 3-Pin TO-252
