Infineon 800V CoolMOS P7 N-Channel MOSFET, 4 A, 800 V Enhancement, 3-Pin SOT-223 IPN80R1K4P7ATMA1
- RS Stock No.:
- 214-4401
- Mfr. Part No.:
- IPN80R1K4P7ATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€1,038.00
(exc. VAT)
€1,278.00
(inc. VAT)
Temporarily out of stock
- Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.346 | €1,038.00 |
*price indicative
- RS Stock No.:
- 214-4401
- Mfr. Part No.:
- IPN80R1K4P7ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Series | 800V CoolMOS P7 | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.4Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 10nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 900mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 7W | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.7mm | |
| Length | 6.7mm | |
| Standards/Approvals | No | |
| Height | 1.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds 800V | ||
Series 800V CoolMOS P7 | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.4Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 10nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 900mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 7W | ||
Maximum Operating Temperature 150°C | ||
Width 3.7mm | ||
Length 6.7mm | ||
Standards/Approvals No | ||
Height 1.8mm | ||
Automotive Standard No | ||
The Infineon 800V Cool MOS P7 super junction MOSFET series is a perfect fit for low power SMPS applications by fully addressing market needs in performance, ease-of-use and price/performance ratio. It mainly focuses on fly back applications including adapter and charger, LED driver, audio SMPS, AUX and industrial power.
It has fully optimised portfolio
It has lower assembly cost
Related links
- Infineon 800V CoolMOS P7 N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223 IPN80R1K4P7ATMA1
- Infineon 800V CoolMOS P7 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 IPD80R2K0P7ATMA1
- Infineon 800V CoolMOS P7 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 IPP80R280P7XKSA1
- Infineon 800V CoolMOS P7 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 IPD80R900P7ATMA1
- Infineon 800V CoolMOS P7 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 IPA80R900P7XKSA1
- Infineon 800V CoolMOS P7 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 IPAN80R450P7XKSA1
- Infineon 800V CoolMOS P7 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 IPD80R2K4P7ATMA1
- Infineon 800V CoolMOS P7 MOSFET 800 V, 3-Pin PG-TO251-3 IPU80R1K4P7AKMA1
