Infineon OptiMOS 5 N-Channel MOSFET, 120 A, 150 V Enhancement, 3-Pin TO-220 IPP051N15N5AKSA1
- RS Stock No.:
- 214-4407
- Mfr. Part No.:
- IPP051N15N5AKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€8.28
(exc. VAT)
€10.18
(inc. VAT)
Temporarily out of stock
- 500 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €4.14 | €8.28 |
| 10 - 18 | €2.905 | €5.81 |
| 20 - 48 | €2.73 | €5.46 |
| 50 - 98 | €2.56 | €5.12 |
| 100 + | €2.525 | €5.05 |
*price indicative
- RS Stock No.:
- 214-4407
- Mfr. Part No.:
- IPP051N15N5AKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | OptiMOS 5 | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5.1mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 300W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 175°C | |
| Width | 15.93mm | |
| Height | 4.4mm | |
| Standards/Approvals | No | |
| Length | 10.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series OptiMOS 5 | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5.1mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 300W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 175°C | ||
Width 15.93mm | ||
Height 4.4mm | ||
Standards/Approvals No | ||
Length 10.2mm | ||
Automotive Standard No | ||
This Infineon OptiMOS MOSFET offers the state-of-the-art R DS(on) of a trench MOSFET together with the wide safe operating area of a classic planar MOSFET.
It is ideal for hot-swap and e-fuse applications
Related links
- Infineon OptiMOS 5 N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 IPP051N15N5AKSA1
- Infineon OptiMOS 5 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IPP020N06NAKSA1
- Infineon OptiMOS 5 N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 IPP076N15N5AKSA1
- Infineon OptiMOS 5 N-Channel MOSFET & Diode 150 V Enhancement, 3-Pin TO-263 IPB083N15N5LFATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS 5 N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220 IPP052N08N5AKSA1
- Infineon OptiMOS 5 N-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO-220 FullPAK IPA029N06NM5SXKSA1
- Infineon OptiMOS 5 N-Channel Power Transistor 100 V Enhancement, 3-Pin TO-220
