Infineon OptiMOS 5 N-Channel MOSFET, 87 A, 60 V Enhancement, 3-Pin PG-TO-220 FullPAK IPA029N06NM5SXKSA1
- RS Stock No.:
- 273-2995
- Mfr. Part No.:
- IPA029N06NM5SXKSA1
- Manufacturer:
- Infineon
Subtotal (1 tube of 50 units)*
€59.05
(exc. VAT)
€72.65
(inc. VAT)
In Stock
- 450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €1.181 | €59.05 |
*price indicative
- RS Stock No.:
- 273-2995
- Mfr. Part No.:
- IPA029N06NM5SXKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 87A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PG-TO-220 FullPAK | |
| Series | OptiMOS 5 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.9mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 56nC | |
| Maximum Power Dissipation Pd | 38W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 87A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PG-TO-220 FullPAK | ||
Series OptiMOS 5 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.9mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 56nC | ||
Maximum Power Dissipation Pd 38W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon power MOSFET in TO-220 fullPAK package features increased power density, improved efficiency with low RDS and lower system costs. The TO-220 FullPAK package portfolio of power MOSFETs presents a perfect solution for synchronous rectification.
Less paralleling required
Low voltage overshoot
Less heat generation
Related links
- Infineon OptiMOS 5 N-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO-220 FullPAK IPA029N06NM5SXKSA1
- Infineon OptiMOS 5 N-Channel Power MOSFET 150 V Enhancement, 8-Pin PG-TDSON-8 BSC088N15LS5ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 150 V N, 8-Pin SuperSO BSC093N15NS5ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS 5 N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220 IPP052N08N5AKSA1
- Infineon OptiMOS 5 N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 IPP076N15N5AKSA1
- Infineon OptiMOS 5 N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 IPP051N15N5AKSA1
- Infineon OptiMOS 5 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IPP020N06NAKSA1
