Infineon OptiMOS 5 N-Channel MOSFET, 112 A, 150 V Enhancement, 3-Pin TO-220 IPP076N15N5AKSA1
- RS Stock No.:
- 214-4409
- Mfr. Part No.:
- IPP076N15N5AKSA1
- Manufacturer:
- Infineon
Add 25 more to save 11%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.87
(exc. VAT)
€14.60
(inc. VAT)
- Shipping from 24 May 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €2.374 | €11.87 | - |
| 25 - 45 | €2.112 | €10.56 | 11% |
| 50 - 120 | €1.97 | €9.85 | 17% |
| 125 - 245 | €1.852 | €9.26 | 21% |
| 250 + | €1.708 | €8.54 | 28% |
*price indicative
- RS Stock No.:
- 214-4409
- Mfr. Part No.:
- IPP076N15N5AKSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 112A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | OptiMOS 5 | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 7.6mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 49nC | |
| Forward Voltage Vf | 1.1V | |
| Maximum Power Dissipation Pd | 214W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 15.93mm | |
| Length | 10.2mm | |
| Height | 4.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 112A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series OptiMOS 5 | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 7.6mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 49nC | ||
Forward Voltage Vf 1.1V | ||
Maximum Power Dissipation Pd 214W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 15.93mm | ||
Length 10.2mm | ||
Height 4.4mm | ||
Automotive Standard No | ||
Related links
- Infineon OptiMOS 5 N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 IPP076N15N5AKSA1
- Infineon OptiMOS 5 N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 IPP051N15N5AKSA1
- Infineon OptiMOS 5 N-Channel MOSFET & Diode 150 V Enhancement, 3-Pin TO-263 IPB083N15N5LFATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS 5 N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220 IPP052N08N5AKSA1
- Infineon OptiMOS 5 N-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO-220 FullPAK IPA029N06NM5SXKSA1
- Infineon OptiMOS 5 N-Channel Power MOSFET 150 V Enhancement, 8-Pin PG-TDSON-8 BSC088N15LS5ATMA1
- Infineon OptiMOS 5 N-Channel Power MOSFET 150 V Enhancement, 8-Pin PG-TDSON-8 BSC152N15LS5ATMA1
