Infineon 600V CoolMOS P7 N-Channel MOSFET, 76 A, 600 V, 3-Pin TO-247 IPW60R037P7XKSA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€19.08

(exc. VAT)

€23.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 2€9.54€19.08
4 - 8€8.585€17.17
10 - 18€8.105€16.21
20 - 48€7.535€15.07
50 +€6.96€13.92

*price indicative

Packaging Options:
RS Stock No.:
214-4431
Mfr. Part No.:
IPW60R037P7XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

76A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-247

Series

600V CoolMOS P7

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

37mΩ

Forward Voltage Vf

900mV

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

121nC

Maximum Power Dissipation Pd

255W

Maximum Gate Source Voltage Vgs

4V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

This Infineon 600V Cool MOS P7 super junction MOSFET continues to balance the need for high efficiency against the ease-of-use in the design process. The best-in-class RonxA and the inherently low gate charge (QG) of the Cool MOS™ 7th generation platform ensure its high efficiency.

It has rugged body diode

Integrated RG reduces MOSFET oscillation sensitivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy