Infineon 600V CoolMOS P7 N-Channel MOSFET, 18 A, 600 V Enhancement, 3-Pin TO-252 IPD60R180P7ATMA1
- RS Stock No.:
- 214-4383
- Mfr. Part No.:
- IPD60R180P7ATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€1,705.00
(exc. VAT)
€2,097.50
(inc. VAT)
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.682 | €1,705.00 |
*price indicative
- RS Stock No.:
- 214-4383
- Mfr. Part No.:
- IPD60R180P7ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 18A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-252 | |
| Series | 600V CoolMOS P7 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 180mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 25nC | |
| Maximum Power Dissipation Pd | 72W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 900mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.42mm | |
| Standards/Approvals | No | |
| Height | 2.35mm | |
| Length | 6.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 18A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-252 | ||
Series 600V CoolMOS P7 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 180mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 25nC | ||
Maximum Power Dissipation Pd 72W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 900mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Width 6.42mm | ||
Standards/Approvals No | ||
Height 2.35mm | ||
Length 6.65mm | ||
Automotive Standard No | ||
This Infineon 600V Cool MOS P7 super junction MOSFET continues to balance the need for high efficiency against the ease-of-use in the design process. The best-in-class RonxA and the inherently low gate charge (QG) of the Cool MOS™ 7th generation platform ensure its high efficiency.
It has rugged body diode
Integrated RG reduces MOSFET oscillation sensitivity
Related links
- Infineon 600V CoolMOS P7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 IPD60R180P7ATMA1
- Infineon 600V CoolMOS P7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 IPD60R180P7SAUMA1
- Infineon 600V CoolMOS P7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R180P7XKSA1
- Infineon 600V CoolMOS P7 N-Channel MOSFET 600 V, 3-Pin TO-247 IPW60R180P7XKSA1
- Infineon 600V CoolMOS P7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 IPD60R280P7SAUMA1
- Infineon 600V CoolMOS P7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 IPD60R360P7ATMA1
- Infineon 600V CoolMOS P7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R280P7XKSA1
- Infineon 600V CoolMOS P7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 IPB60R280P7ATMA1
