Infineon HEXFET N-Channel MOSFET, 87 A, 30 V, 3-Pin TO-263
- RS Stock No.:
- 214-4450
- Mfr. Part No.:
- IRF3709ZSTRRPBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 214-4450
- Mfr. Part No.:
- IRF3709ZSTRRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 87A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 7.8mΩ | |
| Typical Gate Charge Qg @ Vgs | 26nC | |
| Maximum Power Dissipation Pd | 79W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 87A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 7.8mΩ | ||
Typical Gate Charge Qg @ Vgs 26nC | ||
Maximum Power Dissipation Pd 79W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
This Infineon HEXFET MOSFET is optimized for low RDS(on) and high current capability. It is ideal for low frequency applications requiring performance and ruggedness
It has product qualification according to JEDEC standard
Related links
- Infineon HEXFET N-Channel MOSFET 30 V, 3-Pin TO-263 IRF3709ZSTRRPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220AB
- Infineon HEXFET N-Channel MOSFET 75 V TO-220 IRFB7740PBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220AB IRFZ24NPBF
- Infineon HEXFET N-Channel MOSFET 30 V, 3-Pin TO-263 IRL3803STRLPBF
- Vishay SIS N-Channel MOSFET 30 V, 8-Pin PowerPAK 1212-8PT SiSA12BDN-T1-GE3
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 7-Pin TO-263
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263
