Infineon HEXFET N-Channel MOSFET, 87 A, 30 V, 3-Pin TO-263 IRF3709ZSTRRPBF
- RS Stock No.:
- 214-4451
- Mfr. Part No.:
- IRF3709ZSTRRPBF
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€15.12
(exc. VAT)
€18.60
(inc. VAT)
Temporarily out of stock
- 290 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €1.512 | €15.12 |
| 50 - 90 | €1.436 | €14.36 |
| 100 - 240 | €1.375 | €13.75 |
| 250 - 490 | €1.315 | €13.15 |
| 500 + | €1.224 | €12.24 |
*price indicative
- RS Stock No.:
- 214-4451
- Mfr. Part No.:
- IRF3709ZSTRRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 87A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 7.8mΩ | |
| Maximum Power Dissipation Pd | 79W | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 26nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 87A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 7.8mΩ | ||
Maximum Power Dissipation Pd 79W | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 26nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
This Infineon HEXFET MOSFET is optimized for low RDS(on) and high current capability. It is ideal for low frequency applications requiring performance and ruggedness
It has product qualification according to JEDEC standard
Related links
- Infineon HEXFET N-Channel MOSFET 30 V, 3-Pin TO-263
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220AB
- Infineon HEXFET N-Channel MOSFET 75 V TO-220 IRFB7740PBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220AB IRFZ24NPBF
- Vishay SIS N-Channel MOSFET 30 V, 8-Pin PowerPAK 1212-8PT SiSA12BDN-T1-GE3
- Infineon OptiMOS 5 N-Channel MOSFET 150 V N, 8-Pin SuperSO BSC093N15NS5ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO-220 FullPAK IPA029N06NM5SXKSA1
- Infineon IPT N-Channel MOSFET 200 V Enhancement, 8-Pin PG-HSOF-8 IPT129N20NM6ATMA1
