Infineon HEXFET N-Channel MOSFET, 56 A, 100 V, 3-Pin TO-252 IRFR3710ZTRLPBF
- RS Stock No.:
- 214-4457
- Mfr. Part No.:
- IRFR3710ZTRLPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 30 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 15 units)*
€18.76
(exc. VAT)
€23.08
(inc. VAT)
In Stock
- 2,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 15 - 15 | €1.251 | €18.77 | - |
| 30 - 60 | €1.189 | €17.84 | 4% |
| 75 - 135 | €1.139 | €17.09 | 8% |
| 150 - 360 | €1.088 | €16.32 | 13% |
| 375 + | €1.013 | €15.20 | 19% |
*price indicative
- RS Stock No.:
- 214-4457
- Mfr. Part No.:
- IRFR3710ZTRLPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 56A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-252 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 18mΩ | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Typical Gate Charge Qg @ Vgs | 100nC | |
| Maximum Power Dissipation Pd | 140W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 56A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-252 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 18mΩ | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Typical Gate Charge Qg @ Vgs 100nC | ||
Maximum Power Dissipation Pd 140W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
This HEXFET Power MOSFET utilizes the latest processing techniques to achieve extremely low on resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating .
Its design is extremely efficient and reliable
Related links
- Infineon HEXFET N-Channel MOSFET 100 V, 3-Pin TO-252 IRFR3710ZTRLPBF
- Infineon HEXFET N-Channel MOSFET 100 V TO-252 IRFR3710ZTRPBF
- Infineon HEXFET N-Channel MOSFET 100 V, 3-Pin IPAK IRFU4510PBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 IRFR2405TRPBF
- Infineon HEXFET N-Channel MOSFET 55 V TO-252 IRFR2405TRLPBF
- Infineon HEXFET N-Channel MOSFET 30 V, 3-Pin DPAK IRFR3707ZTRPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
