Infineon HEXFET N-Channel MOSFET, 56 A, 55 V TO-252 IRFR2405TRLPBF
- RS Stock No.:
- 258-3983
- Mfr. Part No.:
- IRFR2405TRLPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€1,209.00
(exc. VAT)
€1,488.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.403 | €1,209.00 |
*price indicative
- RS Stock No.:
- 258-3983
- Mfr. Part No.:
- IRFR2405TRLPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 56A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Package Type | TO-252 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 16mΩ | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Typical Gate Charge Qg @ Vgs | 70nC | |
| Maximum Power Dissipation Pd | 110W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 56A | ||
Maximum Drain Source Voltage Vds 55V | ||
Package Type TO-252 | ||
Series HEXFET | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 16mΩ | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Typical Gate Charge Qg @ Vgs 70nC | ||
Maximum Power Dissipation Pd 110W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon R MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications. The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
Planar cell structure for wide SOA
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Increased ruggedness
Wide availability from distribution partners
Related links
- Infineon HEXFET N-Channel MOSFET 55 V TO-252 IRFR2405TRLPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 IRFR2405TRPBF
- Infineon HEXFET N-Channel MOSFET 100 V TO-252 IRFR3710ZTRPBF
- Infineon HEXFET N-Channel MOSFET 100 V, 3-Pin TO-252 IRFR3710ZTRLPBF
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRFB260NPBF
- Infineon HEXFET N-Channel MOSFET 100 V, 3-Pin IPAK IRFU4510PBF
- Infineon HEXFET N-Channel MOSFET 30 V, 3-Pin DPAK IRFR3707ZTRPBF
- Infineon HEXFET N-Channel MOSFET 55 V TO-252 IRLR3915TRPBF
