Infineon HEXFET N-Channel MOSFET, 160 A, 40 V, 3-Pin TO-263 IRL1404STRLPBF
- RS Stock No.:
- 214-4466
- Mfr. Part No.:
- IRL1404STRLPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 20 more to save €2.30
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€23.04
(exc. VAT)
€28.34
(inc. VAT)
Temporarily out of stock
- 480 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | €2.304 | €23.04 | - |
| 20 - 40 | €2.189 | €21.89 | €2.30 |
| 50 - 90 | €2.096 | €20.96 | €10.40 |
| 100 - 240 | €2.004 | €20.04 | €30.00 |
| 250 + | €1.866 | €18.66 | €109.50 |
*price indicative
- RS Stock No.:
- 214-4466
- Mfr. Part No.:
- IRL1404STRLPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 160A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4mΩ | |
| Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 200W | |
| Typical Gate Charge Qg @ Vgs | 140nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 160A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4mΩ | ||
Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 200W | ||
Typical Gate Charge Qg @ Vgs 140nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
This HEXFET Power MOSFET utilizes the latest processing techniques to achieve extremely low on resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche
It is lead-free
Related links
- Infineon HEXFET N-Channel MOSFET 40 V, 3-Pin TO-263 IRL1404STRLPBF
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263 IRF2804STRL7PP
- Infineon HEXFET N-Channel MOSFET 60 V TO-263 IRFS3306TRLPBF
- Infineon HEXFET N-Channel MOSFET 40 V, 3-Pin TO-263 IRF1404ZSTRLPBF
- Infineon HEXFET N-Channel MOSFET 40 V, 3-Pin TO-263 IRFS7434TRLPBF
- Infineon HEXFET N-Channel MOSFET 40 V, 3-Pin TO-263 IRL1404ZSTRLPBF
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-263
