Infineon HEXFET N-Channel MOSFET, 180 A, 40 V, 3-Pin TO-263 IRF1404ZSTRLPBF
- RS Stock No.:
- 214-4441
- Mfr. Part No.:
- IRF1404ZSTRLPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 1600 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 800 units)*
€710.40
(exc. VAT)
€873.60
(inc. VAT)
Temporarily out of stock
- 2,400 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 800 - 800 | €0.888 | €710.40 | - |
| 1600 + | €0.866 | €692.80 | 2% |
*price indicative
- RS Stock No.:
- 214-4441
- Mfr. Part No.:
- IRF1404ZSTRLPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 180A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.7mΩ | |
| Maximum Power Dissipation Pd | 200W | |
| Typical Gate Charge Qg @ Vgs | 150nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 180A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.7mΩ | ||
Maximum Power Dissipation Pd 200W | ||
Typical Gate Charge Qg @ Vgs 150nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
This HEXFET Power MOSFET utilizes the latest processing techniques to achieve extremely low on resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche
It is lead-free
Related links
- Infineon HEXFET N-Channel MOSFET 40 V, 3-Pin TO-263 IRF1404ZSTRLPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IRFS4010TRLPBF
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 IRFR7440TRPBF
- Infineon HEXFET N-Channel MOSFET 100 V TO-263 IRLS4030TRLPBF
- Infineon HEXFET N-Channel MOSFET 40 V, 3-Pin TO-263 IRL1404STRLPBF
- Infineon HEXFET N-Channel MOSFET 40 V, 3-Pin TO-263 IRFS7434TRLPBF
- Infineon HEXFET N-Channel MOSFET 40 V, 3-Pin TO-263 IRL1404ZSTRLPBF
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263
