onsemi NTHL N-Channel MOSFET, 40 A, 650 V Enhancement, 3-Pin TO-247 NTHL082N65S3HF

Get a bulk buy discount

Add 60 more to save €17.52

View bulk pricing options

Subtotal (1 tube of 30 units)*

€230.10

(exc. VAT)

€282.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 30€7.67€230.10-
60 - 60€7.378€221.34€17.52
90 +€7.28€218.40€35.10

*price indicative

RS Stock No.:
214-8894
Mfr. Part No.:
NTHL082N65S3HF
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

40A

Maximum Drain Source Voltage Vds

650V

Series

NTHL

Package Type

TO-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

82mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

79nC

Maximum Power Dissipation Pd

313W

Forward Voltage Vf

1.3V

Maximum Gate Source Voltage Vgs

30V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

15.9mm

Width

21.1mm

Standards/Approvals

RoHS

Height

5.1mm

Automotive Standard

No

The ON Semiconductor MOSFET is brand−new high voltage super−junction MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provides superior switching performance, and withstand extreme dv/dt rate.

Pb−Free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy