onsemi NTMTS N-Channel MOSFET, 236 A, 100 V Enhancement, 8-Pin TDFN NTMTSC002N10MCTXG

Bulk discount available
View bulk pricing options

Subtotal (5 units, in packs of 5)*

€32.99

(exc. VAT)

€40.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,070 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€6.598€32.99
50 - 95€5.688€28.44
100 +€4.93€24.65

*price indicative

Packaging Options:
RS Stock No.:
214-8905
Mfr. Part No.:
NTMTSC002N10MCTXG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

236A

Maximum Drain Source Voltage Vds

100V

Package Type

TDFN

Series

NTMTS

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

2mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

3.9W

Typical Gate Charge Qg @ Vgs

89nC

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Width

8.5mm

Standards/Approvals

RoHS

Length

8.4mm

Height

1.02mm

Automotive Standard

No

The ON Semiconductor NTMTS series is n-channel MOSFET which has drain to source voltage of 100 V. It is typically used synchronous rectification and DC-DC conversion.

Pb−Free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy