onsemi NTMTS N-Channel MOSFET, 267 A, 100 V Enhancement, 8-Pin TDFN
- RS Stock No.:
- 214-8906
- Mfr. Part No.:
- NTMTSC1D6N10MCTXG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 214-8906
- Mfr. Part No.:
- NTMTSC1D6N10MCTXG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 267A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | NTMTS | |
| Package Type | TDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.7mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 106nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 3.9W | |
| Maximum Operating Temperature | 175°C | |
| Length | 8.4mm | |
| Width | 8.5mm | |
| Standards/Approvals | RoHS, Pb-Free | |
| Height | 1.02mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 267A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series NTMTS | ||
Package Type TDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.7mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 106nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 3.9W | ||
Maximum Operating Temperature 175°C | ||
Length 8.4mm | ||
Width 8.5mm | ||
Standards/Approvals RoHS, Pb-Free | ||
Height 1.02mm | ||
Automotive Standard No | ||
The ON Semiconductor NTMFS series is n-channel MOSFET which has drain to source voltage of 100 V. It is typically used synchronous rectification and DC-DC conversion.
Pb−Free
RoHS compliant
Related links
- onsemi NTMTS Type N-Channel MOSFET 100 V Enhancement, 8-Pin TDFN NTMTSC1D6N10MCTXG
- onsemi NTMTS Type N-Channel MOSFET 100 V Enhancement, 8-Pin TDFN
- onsemi NTMTS Type N-Channel MOSFET 100 V Enhancement, 8-Pin TDFN NTMTSC002N10MCTXG
- Nexperia PSM Type N-Channel MOSFET 100 V Enhancement, 5-Pin LFPAK PSMN2R0-100SSFJ
- onsemi NTBGS1D Type N-Channel MOSFET 60 V Enhancement, 7-Pin TO-263 NTBGS1D5N06C
- onsemi NTBGS1D Type N-Channel MOSFET 60 V Enhancement, 7-Pin TO-263
- Vishay TrenchFET P-Channel MOSFET -20 V Enhancement, 8-Pin PowerPAK SO-8 SIR5203DP-T1-UE3
- onsemi Type N-Channel MOSFET 150 V N, 8-Pin TDFN
