onsemi NTP N-Channel MOSFET, 101 A, 150 V Enhancement, 3-Pin TO-220 NTP7D3N15MC

Subtotal (1 pack of 5 units)*

€17.52

(exc. VAT)

€21.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€3.504€17.52

*price indicative

Packaging Options:
RS Stock No.:
214-8913
Mfr. Part No.:
NTP7D3N15MC
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

101A

Maximum Drain Source Voltage Vds

150V

Series

NTP

Package Type

TO-220

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

7.3mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

53nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

2.4W

Maximum Operating Temperature

175°C

Width

15.75mm

Length

10.53mm

Height

4.83mm

Standards/Approvals

No

Automotive Standard

No

The ON Semiconductor NTP series is n-channel MOSFET with shielded gate MOSFET technology which has drain to source voltage of 150 V. It is typically used in synchronous rectification and micro solar inverter and etc.

Pb−Free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy