onsemi NTB7D N-Channel MOSFET, 101 A, 150 V Enhancement, 4-Pin TO-263 NTB7D3N15MC

Subtotal (1 reel of 800 units)*

€1,296.00

(exc. VAT)

€1,592.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
800 +€1.62€1,296.00

*price indicative

RS Stock No.:
230-9080
Mfr. Part No.:
NTB7D3N15MC
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

101A

Maximum Drain Source Voltage Vds

150V

Package Type

TO-263

Series

NTB7D

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

73mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

166W

Typical Gate Charge Qg @ Vgs

53nC

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

10.67mm

Width

4.83mm

Height

15.88mm

Automotive Standard

No

The ON Semiconductor MOSFET - N-channel shielded gate power trench MOSFET which has drain to source voltage of 150 V.

Optimized Switching performance

Max RDS(on) = 7.3 mΩ at VGS = 10 V, ID = 62A

Industry’s Lowest Qrr and softest Body-Diode for superior low noise switching

50% Lower Qrr than other MOSFET Suppliers

High efficiency with lower switching spike and EMI

Lowers Switching Noise/EMI

Improved switching FOM particularly Qgd

100% UIL Tested

No need or less snubber

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy