Infineon CoolMOS P7 N-Channel MOSFET, 48 A, 600 V Enhancement, 3-Pin TO-220 IPA60R060P7XKSA1

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€154.65

(exc. VAT)

€190.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 400 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50€3.093€154.65
100 - 200€2.939€146.95
250 +€2.753€137.65

*price indicative

RS Stock No.:
214-8993
Mfr. Part No.:
IPA60R060P7XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

48A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-220

Series

CoolMOS P7

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

60mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

29W

Forward Voltage Vf

900mV

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

30V

Maximum Operating Temperature

+150°C

Standards/Approvals

No

Automotive Standard

No

Infineon CoolMOS P7 Series MOSFET, 600V Drain Source Voltage, 48A Continuous Drain Current - IPA60R060P7XKSA1


This MOSFET is a high-voltage N-channel transistor designed for switching and power conversion in through-hole assemblies. It operates across an extended temperature range for demanding environments and is configured in enhancement-channel mode to control current flow in power circuits.

Features and Benefits:


• 600 V drain-source rating enables high-voltage switching applications
• 48 A continuous drain current supports substantial load handling
• 60 mΩ RDS(on) minimises conduction losses under normal conditions
• 29 W power dissipation permits sustained thermal loading
• 0.9 V forward voltage reduces voltage drop during conduction
• 30 V gate-source limit accommodates common gate drive voltages

Applications


• Suitable for high-voltage power supplies and converters
• Ideal for industrial motor drive switching stages
• Used with heatsinking in through-hole power assemblies
• Can be used for high-voltage LED driver circuits
• Appropriate for laboratory and test-bench power electronics

What mounting option does it use?


It is supplied in a TO-220 package intended for through-hole mounting.

What polarity and operation mode should be expected?


It is an N-channel device operating in enhancement mode for gate-controlled conduction.

What thermal extremes can it withstand?


It is rated to function between −55 °C and +150 °C.

What is the maximum gate voltage that should not be exceeded?


The gate-source voltage must not exceed 30 V.

Is this component specified for automotive standard compliance?


It is not designated as an automotive-standard component.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy