Infineon CoolMOS P7 N-Channel MOSFET, 37 A, 600 V Enhancement, 3-Pin TO-220 IPP60R080P7XKSA1
- RS Stock No.:
- 217-2559
- Mfr. Part No.:
- IPP60R080P7XKSA1
- Manufacturer:
- Infineon
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€25.40
(exc. VAT)
€31.25
(inc. VAT)
- 120 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €5.08 | €25.40 | - |
| 10 - 20 | €4.568 | €22.84 | 10% |
| 25 - 45 | €4.262 | €21.31 | 16% |
| 50 - 120 | €3.962 | €19.81 | 22% |
| 125 + | €3.658 | €18.29 | 27% |
*price indicative
- RS Stock No.:
- 217-2559
- Mfr. Part No.:
- IPP60R080P7XKSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 37A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-220 | |
| Series | CoolMOS P7 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 80mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 51nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 129W | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.36mm | |
| Width | 4.57mm | |
| Standards/Approvals | No | |
| Height | 29.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 37A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-220 | ||
Series CoolMOS P7 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 80mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 51nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 129W | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 150°C | ||
Length 10.36mm | ||
Width 4.57mm | ||
Standards/Approvals No | ||
Height 29.95mm | ||
Automotive Standard No | ||
Infineon CoolMOS P7 Series MOSFET, 600V Maximum Drain Source Voltage, 37A Maximum Continuous Drain Current - IPP60R080P7XKSA1
Features and Benefits:
• 37A continuous drain current supports high-power load handling
• 80mΩ Rds(on) reduces conduction losses for improved efficiency
• 129W maximum power dissipation allows sustained power handling
• 51nC typical gate charge supports predictable switching behaviour
• 20V gate rating tolerates robust gate-drive voltages
Applications
• Ideal for motor-drive stages requiring high current
• Used with through-hole PCBs in industrial control systems
• Can be used for switch-mode power conversion designs
• Suitable for needing wide temperature endurance
What thermal extremes can this device operate within?
What package and mounting method does it use?
What is the device channel type and operating mode?
What is the device forward voltage and how does it affect circuits?
Related links
- Infineon CoolMOS P7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R080P7XKSA1
- Infineon CoolMOS P7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R600P7XKSA1
- Infineon CoolMOS P7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R360P7XKSA1
- Infineon CoolMOS P7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPA60R060P7XKSA1
- Infineon CoolMOS P7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R099P7XKSA1
- Infineon CoolMOS P7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPA60R280P7XKSA1
- Infineon CoolMOS P7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPA60R180P7SXKSA1
- Infineon CoolMOS P7 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPA60R600P7XKSA1
