Infineon OptiMOS 3 N-Channel MOSFET, 80 A, 100 V Enhancement, 3-Pin TO-252 IPD082N10N3GATMA1
- RS Stock No.:
- 214-9029
- Mfr. Part No.:
- IPD082N10N3GATMA1
- Manufacturer:
- Infineon
Add 50 more to save €3.35
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€13.68
(exc. VAT)
€16.83
(inc. VAT)
- 20 unit(s) ready to ship from another location
- Plus 4,580 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €1.368 | €13.68 | - |
| 50 - 90 | €1.301 | €13.01 | €3.35 |
| 100 - 240 | €1.246 | €12.46 | €12.20 |
| 250 - 490 | €1.189 | €11.89 | €44.75 |
| 500 + | €1.109 | €11.09 | €129.50 |
*price indicative
- RS Stock No.:
- 214-9029
- Mfr. Part No.:
- IPD082N10N3GATMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | OptiMOS 3 | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 8.2mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 42nC | |
| Maximum Power Dissipation Pd | 125W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 2.41mm | |
| Width | 6.22mm | |
| Length | 6.73mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series OptiMOS 3 | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 8.2mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 42nC | ||
Maximum Power Dissipation Pd 125W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 2.41mm | ||
Width 6.22mm | ||
Length 6.73mm | ||
Automotive Standard No | ||
Related links
- Infineon OptiMOS 3 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IPD082N10N3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS 3 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IPB083N10N3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IPP072N10N3GXKSA1
- Infineon OptiMOS 3 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-262
- Infineon OptiMOS 3 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-262 IPI086N10N3GXKSA1
- Infineon OptiMOS 3 N-Channel MOSFET & Diode 100 V Enhancement, 3-Pin TO-263 IPB065N10N3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 80 V Enhancement, 3-Pin TO-263 IPB054N08N3GATMA1
