Infineon OptiMOS 3 N-Channel MOSFET, 80 A, 100 V Enhancement, 3-Pin TO-262

Subtotal (1 pack of 5 units)*

€14.52

(exc. VAT)

€17.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,175 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€2.904€14.52

*price indicative

RS Stock No.:
892-2166
Mfr. Part No.:
IPI086N10N3GXKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

80A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-262

Series

OptiMOS 3

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

15.4mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

42nC

Maximum Power Dissipation Pd

125W

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Width

4.57mm

Standards/Approvals

No

Length

10.36mm

Height

11.177mm

Automotive Standard

No

Infineon OptiMOS™ 3 Series MOSFET, 80A Maximum Continuous Drain Current, 125W Maximum Power Dissipation - IPI086N10N3GXKSA1


This MOSFET is designed for high-efficiency power management applications and is suitable for various sectors, including automation and electronics. With a continuous drain current of 80A and a maximum drain-source voltage of 100V, it offers a dependable and efficient solution for electronic systems.

Features & Benefits


• N-channel design optimises electrical performance

• Low RDS(on) reduces power losses

• High power dissipation capability accommodates intensive applications

• Enhanced gate threshold improves switching efficiency

• Through hole mounting allows easy integration into circuits

Applications


• Used for high-frequency switching in power supplies

• Facilitates synchronous rectification in converter circuits

• Suitable for industrial automation systems requiring efficient power control

• Applied in various electronic devices for enhanced energy efficiency

• Appropriate for automotive requiring consistent performance

What is the significance of the low RDS(on) in this device?


The low RDS(on) value minimises energy losses during switching, increasing overall system performance.

How does the MOSFET handle high temperatures?


It is designed to function at temperatures up to 175°C, ensuring consistent performance even in challenging environmental conditions.

What mounting type does this component require?


It features a through hole mounting design that facilitates straightforward integration into existing PCB layouts.

Is it suitable for use in synchronous rectification?


Yes, it is specifically designed for efficient synchronous rectification in power electronics, promoting overall energy savings.

Infineon OptiMOS™3 Power MOSFETs, 100V and over


MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy