Infineon OptiMOS N-Channel MOSFET, 17 A, 55 V Enhancement, 3-Pin TO-252 IPD14N06S280ATMA2
- RS Stock No.:
- 214-9030
- Mfr. Part No.:
- IPD14N06S280ATMA2
- Manufacturer:
- Infineon
Add 5000 more to save 5%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€822.50
(exc. VAT)
€1,012.50
(inc. VAT)
- Shipping from 29 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | €0.329 | €822.50 | - |
| 5000 + | €0.312 | €780.00 | 5% |
*price indicative
- RS Stock No.:
- 214-9030
- Mfr. Part No.:
- IPD14N06S280ATMA2
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 17A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Package Type | TO-252 | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 80mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 30W | |
| Typical Gate Charge Qg @ Vgs | 8nC | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.3mm | |
| Length | 6.5mm | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 17A | ||
Maximum Drain Source Voltage Vds 55V | ||
Package Type TO-252 | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 80mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 30W | ||
Typical Gate Charge Qg @ Vgs 8nC | ||
Maximum Operating Temperature 175°C | ||
Height 2.3mm | ||
Length 6.5mm | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon OptiMOS N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 IPD14N06S280ATMA2
- Infineon OptiMOS N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 IPD30N06S2L13ATMA4
- Infineon OptiMOS N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 IPD15N06S2L64ATMA2
- Infineon OptiMOS N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 IPD30N06S215ATMA2
- Infineon OptiMOS N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 IPD50N06S2L13ATMA2
- Infineon OptiMOS N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 IPD30N06S223ATMA2
- Infineon OptiMOS N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
