Infineon CoolMOS P7 N-Channel MOSFET, 1.9 A, 800 V Enhancement, 3-Pin TO-252 IPD80R3K3P7ATMA1
- RS Stock No.:
- 214-9051
- Mfr. Part No.:
- IPD80R3K3P7ATMA1
- Manufacturer:
- Infineon
Add 125 more to save €4.75
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€19.20
(exc. VAT)
€23.63
(inc. VAT)
- 4,975 unit(s) shipping from 20 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | €0.768 | €19.20 | - |
| 125 - 225 | €0.73 | €18.25 | €4.75 |
| 250 - 600 | €0.699 | €17.48 | €17.25 |
| 625 - 1225 | €0.669 | €16.73 | €61.87 |
| 1250 + | €0.622 | €15.55 | €182.50 |
*price indicative
- RS Stock No.:
- 214-9051
- Mfr. Part No.:
- IPD80R3K3P7ATMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 1.9A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | TO-252 | |
| Series | CoolMOS P7 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.3Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 5.8nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 18W | |
| Forward Voltage Vf | 900mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.41mm | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 1.9A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type TO-252 | ||
Series CoolMOS P7 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.3Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 5.8nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 18W | ||
Forward Voltage Vf 900mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Height 2.41mm | ||
Length 6.73mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Infineon CoolMOS P7 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 IPD80R3K3P7ATMA1
- Infineon CoolMOS P7 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 IPD80R600P7ATMA1
- Infineon CoolMOS P7 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 IPD80R1K4P7ATMA1
- Infineon CoolMOS P7 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-252 IPD80R750P7ATMA1
- Infineon CoolMOS P7 N-Channel MOSFET 800 V Enhancement, 3-Pin SOT-223
- Infineon CoolMOS P7 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 IPP80R600P7XKSA1
- Infineon CoolMOS P7 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 IPA80R600P7XKSA1
- Infineon CoolMOS P7 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 IPA80R360P7XKSA1
